• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6830460 RJ45 Patch cable CAT 6A S/FTP 1.00 m Black 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3558 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT.6A Class Ea S/FTP 10Gbit, 26AWG super-conductive CCA LSZH patch cord cable 1.00 m Black

  • S/FTP Shielding (superior interference protection)
  • Provides excellent protection against EMI, RFI and crosstalk, ensuring stable signal quality
  • Backwards compatible - Compatible with Cat 6, Cat 5e and Cat 5 standards for maximum flexiblity in mixed-network environments

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Black

Connector version

straight

26

Cable use

Networks

RJ45

Version

Cable

Cable design

Round

CCA

Max. frequency

500 MHz

LAN transfer rate

10000 MBit/s

Halogen-free

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415230 Renkforce RF-6830460 RJ45 Patch cable CAT 6A S/FTP 1.00 m Black 1 pc(s)

Description

High-speed data transmission (10GBASE-T support)
Supports data rates of up to 10 Gigabit per second over distances of up to 100 meters.
Ideal for high-performance networks, including data centers and enterprise LANs.

S/FTP shielding (outstanding protection against interference)
Shielded, braided twisted-pair design: Individual foil screening on each pair. Total braid shielding around all pairs

Offers excellent protection against EMI, RFI and cross-talk and ensures stable signal quality.

Backward compatibility
Compatible with CAT.6, CAT.5e, and CAT.5 standards to provide flexibility in mixed network environments.

Flame retardant(IEC60332-1-2)
Supports IEEE 802.3af,IEEE 802.3at,IEEE 802.3bt(TYPE 3 & TYPE 4)
Fluke channel test ISO 11801 channel class EA
Durability of plug contacts: 750 cycles min.

This text is machine translated.

Features

  • S/FTP Shielding (superior interference protection)
  • Provides excellent protection against EMI, RFI and crosstalk, ensuring stable signal quality
  • Backwards compatible - Compatible with Cat 6, Cat 5e and Cat 5 standards for maximum flexiblity in mixed-network environments

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)