• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-GMK-250 USB Gaming keyboard German, QWERTZ Black Backlit

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-GMK-250 RGB wired USB gaming keyboard

  • Colorful illuminated RGB keyboard with 4 preset modes: Dynamic / Steady / Breathing / Single color shifting)
  • Adjust the brightness and breathing speed of the backlight according to your preferences
  • High-performance membrane switches provide quick tactile feedback and response
  • 105 keys + 18 function keys
  • Adjustable tilt legs let you set the keyboard to the ideal position
  • Plug and play - no driver required

Technical specifications

Product type

Gaming keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Backlit

Cable length

1.50 m

Factory colour

Black

Width

442 mm

Height

40 mm

Depth

142 mm

Power supply

USB (cable included)

No. of keys

105 Buttons

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373331 Renkforce RF-GMK-250 USB Gaming keyboard German, QWERTZ Black Backlit

Description

Are you a passionate gamer or at least want to get the best possible entry into the world of gaming? You're looking for a keyboard that lets you write more than just write? Then inspire yourself by the functionality of this keyboard. Master every critical game situation in the future even more confidently through a series of great features of this keyboard and create an epic gaming experience.

This text is machine translated.

Features

  • USB 2.0 interface
  • RGB: 16,780,000 colors
  • Material: Aluminum alloy, ABS plastic
  • Dimensions: 441.7 x 141.2 x 39.7 mm
  • Weight: 730 g

Scope of delivery

  • RGB wired USB gaming keyboard
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.