• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-GMK-550 USB Gaming keyboard German, QWERTZ Black Backlit

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-GMK-550 RGB Mechanical USB gaming keyboard

  • Mechanical switches for high accuracy and quicker response
  • Customizable backlight allows you to configure each keypress for your gaming atmosphere
  • Colorful illuminated RGB keyboard with 4 preset modes: Dynamic / Steady / Breathing / Single color shifting)
  • Adjust the brightness and breathing speed of the backlight according to your preferences
  • 105 keys + 18 function keys
  • Includes armrest to keep your hand and wrist in a natural position and reduce stress
  • Durable design - lasts for up to 50 million clicks
  • Plug and play design - no driver required

Technical specifications

Product type

Gaming keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Backlit

Cable length

1.50 m

Factory colour

Black

Width

437 mm

Height

32 mm

Depth

128 mm

No. of keys

105 Buttons

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373329 Renkforce RF-GMK-550 USB Gaming keyboard German, QWERTZ Black Backlit

Description

You are a passionate gamer or want to get a good start in the world of gaming? Looking for a keyboard that lets you write more than just write? Then let yourself be inspired by the quality, reliability and functions of this keyboard. Master every critical game situation in the future even more confidently through a series of great features of this keyboard and also create an outstanding optical highlight while playing with the pre-programmable light effects.

This text is machine translated.

Features

  • USB 2.0 interface
  • RGB: 16,780,000 colors
  • Dimensions: 436.9 x 127.5 x 31.9 mm
  • Weight: 1015 g

Scope of delivery

  • RGB Mechanical USB gaming keyboard
  • Armrest
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.