• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-LTS-150 Laptop stand

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-LTS-150 Ultra-slim foldable laptop riser

  • Aluminum construction provides a sleek, lightweight and elegant design
  • Ergonomic design elevates the screen to eye level for better viewing angle
  • Forward-tilt angle for better working posture and reduced neck and back pain
  • Open design increases air circulation and functions as heat sink
  • Silicon pad protects laptop from being scratched and secures it in a stable position
  • Folding mechanism - fully collapsible for flat storage or transport

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Suitable for

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

Show more
Compatible with

iPad

Material

Aluminium

Weight

0.36 kg

Width

228 mm

Height

4 mm

Factory colour

Silver

Cooling

Oxidation

Dim

(L x W x H) 225 x 228 x 4 mm

Length

225 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2399950 Renkforce RF-LTS-150 Laptop stand

Description

Features

  • Material: Aluminium, silicone pad
  • Compatible laptop size: 27.9 to 38.1 cm (11" to 15'')
  • Weight capacity: 10 kgs

Scope of delivery

  • Laptop riser

What kind of Laptop Stands, Laptop Coolers are you looking for?