• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 (cross-over) Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 4.29
-35 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 DOUBLE CLUTCH CAT 5E CROSSED

  • For connecting 2 network cords
  • CAT 5e-certified (till 100 MBit-Networks)
  • crossed wired
  • metal shield

Technical specifications

  • Gekreutzt, shielded
Product type

Networks Adapter

CAT 5e

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Factory colour

Metal

Connector version

straight

Cable use

Networks

Version

Adapter

Design type

Crossed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 971918 Renkforce RJ45 (cross-over) Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] Metal

Description

Coupler to connect two network cables to each other

Features

  • Shielded

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.