• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RJ45 DOUBLE CLUTCH CAT 6 angled 1:1

  • To connect two network cables to each other
  • CAT 6e-Certified (up to 1000 MBit-Network)
  • 1:1 wired for all common patch cable
  • Real metal shield (no-vaporized plastic)
  • 90° angled - perfect for confined spaces
  • Avoids efficiently cable breaks
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

  • 1:1 wired, angled 90°
Product type

Networks Adapter

CAT 6

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Factory colour

Metal

Connector version

straight

Cable features

gold plated connectors

Cable use

Networks

Version

Adapter

Documents & Downloads

Datasheet

Datasheet 1518216 Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal

User & Safety Instructions

User & Safety Instructions 1518216 Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal

Description

Cable coupling for convenient connection or extension of two network cables. The 90° angled RJ45 socket enables a perfect cable guide in hard to reach places - the ideal solution when space is minimal in network cabinets and servers.

Noise Supression Shielding
The rugged metal coupling provides for best shielding properties and guarantees a reliable signal transmission. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Features

  • Metal enclosure
  • High quality screening

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.