• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced Brother TN-421C Compatible Cyan 1800 Sides RF-BTN421C RF-6723972

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce ink cartridge replaces Brother TN-421C cyan 1800 pages

  • Compatible toner cartridge
  • replaces Brother TN-421C
  • Range up to 1800 pages
  • Color: Cyan
  • Remanufactured
  • Replacement toner cartridge for TN-421C
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces Brother TN-421C
  • Range up to 1800 pages
  • Colour: cyan
  • Recycled
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6723972

Short ID

RF-BTN421C

Compatible with

Brother

Replaces original item

TN-421C

Colour

Cyan

Page yield

1800 Sides

Page yield (colour)

1800 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Replaces original item

TN-421C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361986 Renkforce Toner replaced Brother TN-421C Compatible Cyan 1800 Sides RF-BTN421C RF-6723972

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with Brother HL-L8260CDW, HL-L8360CDW, DCP-L8410CDW, MFC-L8690CDW, MFC-L8900CDW

Scope of delivery

  • TN-421C Replacement Toner Cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)