• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP 415X, W2032X Compatible Yellow 6000 Sides RF-HPW2032X RF-6727712

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce print cartridge replaces HP 415X W2032X, yellow 6000 pages

  • Compatible toner cartridge
  • replaces HP W2032X
  • Range up to 6000 pages
  • Color: Yellow
  • Remanufactured
  • Replacement toner cartridge for W2032X
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces HP W2032X
  • Range up to 6000 pages
  • Colour: yellow.
  • Recycled
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6727712

Short ID

RF-HPW2032X

Compatible with

HP

Replaces original item

415X

W2032X

Colour

Yellow

Page yield

6000 Sides

Page yield (colour)

6000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363856 Renkforce Toner replaced HP 415X, W2032X Compatible Yellow 6000 Sides RF-HPW2032X RF-6727712

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP Color LaserJet Pro M454dn, M454dw; MFP M479dw, M479fdn, M479fdw

Scope of delivery

  • W2032X Replacement Toner Cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)