• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP HP 207A (W2213A) Compatible Magenta 1250 Sides RF-5609468 RF-5609468

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Toner replaced HP HP 207A (W2213A) Magenta 1250 Sides

  • Compatible toner cassette
  • replaced HP HP 207A (W2213A)
  • Prints up to 1250 Sides
  • Color: Magenta
  • Remanufactured
  • Replacement HP 207A W2213A toner cartridge
  • Excellent print quality
  • Manufactured according to strict quality control standards

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

RF-5609468

Short ID

RF-5609468

Compatible with

HP

Replaces original item

HP 207A (W2213A)

Colour

Magenta

Page yield

1250 Sides

Page yield (colour)

1250 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804734 Renkforce Toner replaced HP HP 207A (W2213A) Compatible Magenta 1250 Sides RF-5609468 RF-5609468

Description

Decide on the toners from the Renkforce brand. Renkforce toners are just as reliable
like original toners - but with a huge price advantage. And you also protect the environment.
Compare - it's worth it! Whether you are printing text, graphics or a photo, Renkforce Toners always gives you the best result. Renkforce toners are based on the DIN 33870 manufactured. Production is ISO 9001 and ISO 14001 certified.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP Color LaserJet Pro M255dw/MFP M282nw/ M283cdw/ M283fdw

Scope of delivery

  • HP 207A W2213A Magenta compatible Toner cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand you can save money and also protect the environment. All Renkforce toners are packed with Plastic-free packaging for ecological reasons. For the production we only use the original plastic case from the printer manufacturer. This saves valuable resources, avoids waste and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The specification of the page range (if specified) refers to an average printed page at 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)