• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced Kyocera TK-5270Y Compatible Yellow 6000 Sides RF-KTK5270Y RF-6723990

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce cartridge replaces Kyocera TK-5270Y yellow 6000 pages

  • Compatible toner cartridge
  • replaces Kyocera TK-5270Y
  • Range up to 6000 pages
  • Color: Yellow
  • Remanufactured
  • Replacement toner cartridge for TK-5270Y
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cartridges
  • Replacement Kyocera TK-5270Y
  • Prints up to 6000 pages
  • Colour: Yellow
  • Remanufacturing
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6723990

Short ID

RF-KTK5270Y

Compatible with

Kyocera

Replaces original item

TK-5270Y

Colour

Yellow

Page yield

6000 Sides

Page yield (colour)

6000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Replaces original item

TK-5270Y

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361995 Renkforce Toner replaced Kyocera TK-5270Y Compatible Yellow 6000 Sides RF-KTK5270Y RF-6723990

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with Kyocera ECOSYS P6230cdn, M6230cidn, M6630cidn

Scope of delivery

  • TK-5270Y Replacement Toner Cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)