• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Mini B] RF-4780816 0.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1407 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 socket A to mini socket B adapter

  • 5-pin mini B connector to socket-A

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 port A

No. of B connections

1 x

Type B

USB 2.0 port Mini B

Cable length

0.00 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2390408 Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Mini B] RF-4780816 0.00 m

User & Safety Instructions

User & Safety Instructions 2390408 Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Mini B] RF-4780816 0.00 m

Description

This adapter allows USB 2.0 mini B sockets to be converted into USB 2.0 A sockets.

Scope of delivery

  • USB 2.0 socket A to mini socket B adapter

More interesting products

(*All information is plus legal VAT)