
Highlights & Details
RENKFORCE USB 3.2 Gen 2x2 SuperSpeed USB 20 Gbps 240W/5A USB-C® male to male connection cable, 50.00 cm
- Supports Power delivery 3.1 with a charging power of up to 240W (48V/5A) and is backward compatible with Power delivery 3.0.
- Along with charging function the 240 W USB-C® cable also supports data transfer with a speed of up to 10 Gbps.
- The 240W USB-C® to USB-C® cable has a built-in E-marker chip, which allows the voltage and current to be automatically adjusted to the connected devices in order to prevent over-voltage and overcurrent.
Technical specifications
- Max power 240W / 5A / 48V
- Product type
USB-C cable
- Cable specs
USB 3.2 2x 2nd Gen
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
0.50 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
- Cable features
TPE coating
32+23
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
20 GBit/s
- Max. power
240 W @ 48V / 5A
- Connection type
USB-C®
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2750550 Renkforce USB-C cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 0.50 m Black TPE coating RF-5501100
Description
This text is machine translated.
Features
- Supports Power Delivery 3.1 with charging power of up to 240W (48V/5A), backwards compatible with Power Delivery 3.0.
- Also supports data transfer at speeds of up to 10 Gbps.
- Built-in e-marker chip automatically adjusts the voltage and current to the connected devices to prevent overvoltage and overcurrent.
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















