
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce RF-5592404 15-in-1 USB-C USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI®
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in card reader, USB-C® powered
- High-resolution ultra-HD cinema quality
- SD card slot supports memory cards up to 2 TB
- microSD card slot supports memory cards up to 2 TB
- 25 cm cable with USB-C® connector
- MST (Multi-Stream Transport) allows you to connect additional monitors to your notebook and use all three screens with different content simultaneously (Microsoft® Windows® operating systems)
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI®
- Interfaces
1x Ethernet
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Memory capacity
2 TB
- Cable length
0.25 m
- Factory colour
Grey
- Features
Built-in card reader
USB-C® powered
- Width
300 mm
- Height
81 mm
- Depth
19 mm
- Weight
359 g
- Dim
(W x H x D) 300 x 81 x 19 mm
- Compatible with
MacBook
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796202 Renkforce USB-C® docking station RF-DKS-902 Compatible with (brand): Universal Built-in card reader, USB-C® powered
Description
Renkforce RF-5592404 USB-C® docking station Is suitable for laptops/Macbooks, tablets and mobile devices with USB-C® interface. The docking station supports 3 monitors with resolutions up to 3840 x 2160 p.Through the versatile connections you can connect your PC with almost every device.
Features
- Connections:
- USB 3.0 (5 Gbps) x 3
- USB 2.0 (480 Mbps) x 2
- HDMI (4K)
- DP (4K)
- VGA (1080P)
- RJ45
- SD card slot
- microSD card slot
- 3.5 mm audio output
- USB-C® PD (Max. 100 W) (requires optional power adapter)
- USB-C® 5 Gbps) x 2
- USB-C® host (input)
Scope of delivery
- USB-C® docking
- Operating manual
System requirements
- Windows 8 (32, 64-bit), 8.1 (32, 64-bit) 10 (32, 64-bit), Windows RT
Mac compatibility:OS 10.10 to OS 12.5
Linux compatibility: Ubuntu 16.10 to Ubuntu 22.04
Android compatibility: 7.0 to 14.0
iOS compatibility: 10 to 16 - supports Windows, macOS*, iPadOS**, Android**
* The macOS operating system does not support Multi-Stream Transport Technology (MST). This means that if macOS is connected, the same image will be projected on both screens)
** iPadOS and Android do not support multi-screen video transfer technology or the "extended screen" option. This means that when connected to an external monitor, only the mirrored screen is displayed (Does not apply to Android devices with DEX and Easy Projection extension).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 84.26*
What kind of Docking Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































