
Highlights & Details
Renkforce RF-6797972 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, USB-C® socket (Power Delivery), USB-C® socket, USB 3.2 1st Gen (USB 3.0)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
- Screen On/Off button
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB-C® socket (Power Delivery)
USB-C® socket
USB 3.2 1st Gen (USB 3.0)
- Interfaces
1x HDMI
1x USB-C® (Power Delivery)
1x USB-C®
2x USB 3.2 1st Gen (USB 3.0)
- Suitable for
MacBook
Notebook
Tablet
iPad
Smartphone
PC
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
0.12 m
- Factory colour
Grey
- Features
USB-C® powered
- Width
257 mm
- Height
11 mm
- Depth
27.9 mm
- Weight
43.4 g
- Dim
(W x H x D) 257 x 11 x 27.9 mm
- Compatible with
MacBook
iPhone 16
iPhone 16 Plus
iPhone 16 Pro
iPhone 16 Pro Max
iPad Air (5th Gen)
iPad mini 6
iPad 10.2 (2021)
iPad 10.9 (10th Gen)
iPad Pro 11 (2024)
Show more
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398986 Renkforce USB-C® docking station RF-DKS-908 Compatible with (brand): Universal USB-C® powered
Description
Features
- HDMI: 4K 60 Hz
- USB-A 3.2 10Gbps
- 2 x USB 2.0 480Mbps
- USB-C® PD: Charging function up to 100 W (optional power adapter required)
- USB-C® Host
Scope of delivery
- USB-C® docking station
- Operating instructions





































