
Highlights & Details
Renkforce RF-6428614 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI®, DisplayPort, VGA, USB 2.0, USB-C®
- No. of supported monitors: 4
- Maximum resolution: 7680 x 4320 p
- Key features: Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
- Compatible with all types of notebooks and other devices with USB-C® port
- Supports charging your device via Power Delivery with up to 100W input (optional USB-C® power adapter required)
- High-quality, robust aluminium housing
- Can also be used as a practical notebook riser
- Thanks to MST (Multi-Stream Transport), additional monitors can be connected to the notebook and different content can be displayed on other displays simultaneously (Microsoft® Windows® operating systems)
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI®
DisplayPort
VGA
USB 2.0
USB-C®
- Interfaces
2x HDMI
1x DisplayPort
1x VGA
2x USB 2.0
1x USB-C®
1x USB-C® (Power Delivery)
- Suitable for
Notebook
Tablet
MacBook
iPad
- Supported monitors
4
- Resolution (max.)
7680 x 4320 p
- Cable length
20 cm
- Factory colour
Silver
- Features
Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
- Width
126 mm
- Height
15 mm
- Depth
46 mm
- Weight
65 g
- Dim
(W x H x D) 126 x 15 x 46 mm
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3214307 Renkforce USB-C® docking station RF-DKS-906 Compatible with (brand): Universal Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Description
Enjoy crisp 4K video output and lightning-fast data transfers while you charge your devices at the same time. The compact and elegant design fits perfectly in any environment and makes the docking station the ideal companion for every modern workplace.
Whether you're delivering presentations, streaming videos, or simply connecting your favorite devices, our USB-C® docking station gives you the flexibility and performance you need. Put an end to cable clutter and enjoy a seamless connection to all your devices.
This text is machine translated.
Features
- USB-C® host
- Cable length: 20 cm
- Ports:
- USB-C 2.0: Max 480 Mbps x 1
- USB-A 2.0: Max 480 Mbps x 2
- VGA: 1080P 60Hz x 1
- HDMI 2.0 x 2: 4K 60Hz (Dual display: 4K 30Hz) x 2
- DisplayPort 1.4: 8K 30Hz, 4K 120Hz x 1
- USB-C PD 3.0: 100W (actual 87W) charging port does not support data transfer
Scope of delivery
- USB-C® docking station
- Operating manual































