
Highlights & Details
Renkforce RF-6797970 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, USB-C® socket (Power Delivery), USB 3.2 1st Gen (USB 3.0), USB 2.0, Micro SD card slot, SD Card slot
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered, Built-in card reader
- Suitable for laptop/Macbook, tablet and mobile devices via USB-C® interface
- USB-C® Power Delivery port for direct charging of devices / Charging function up to 87W
- With USB 3.0 port, high transfer speeds of up to 10Gbps
- MicroSD and SD card reader
- Plug & Play
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB-C® socket (Power Delivery)
USB 3.2 1st Gen (USB 3.0)
USB 2.0
Micro SD card slot
SD Card slot
- Interfaces
1x HDMI
1x USB-C® (Power Delivery)
1x USB 3.2 1st Gen (USB 3.0)
2x USB 2.0
SD slot
micro-SD slot
- Suitable for
MacBook
Notebook
Tablet
iPad
Smartphone
PC
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
0.12 m
- Factory colour
Grey
- Features
USB-C® powered
Built-in card reader
- Width
287 mm
- Height
10.5 mm
- Depth
28 mm
- Weight
46.3 g
- Dim
(W x H x D) 287 x 10.5 x 28 mm
- Compatible with
MacBook
iPhone 16
iPhone 16 Plus
iPhone 16 Pro
iPhone 16 Pro Max
iPad Air (5th Gen)
iPad mini 6
iPad 10.2 (2021)
iPad 10.9 (10th Gen)
iPad Pro 11 (2024)
Show more
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398985 Renkforce USB-C® docking station RF-DKS-907 Compatible with (brand): Universal USB-C® powered, Built-in card reader
Description
Features
- HDMI: 4K 60 Hz
- USB-A 3.2 10Gbps
- 2 x USB 2.0 480Mbps
- USB-C® PD: Charging function up to 87W (optional power adapter required)
- USB-C® Host (input)
- Micro SD: 2.0
- SD: 2.0
Scope of delivery
- USB-C® 7-in-1 docking station
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 38.27*













































