• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® / HDMI Cable USB-C® plug, HDMI-A plug, USB-C® socket 2.00 m Black RF-7116130 incl. charger jack, 4K UHD

1/9
Product type
USB-C® screen cable
Connection type
USB-C®
HDMI
Version
Cable
Connection type
USB-C®to HDMI-A + USB-C® PD
Connections
USB-C® plug
HDMI-A plug
USB-C® socket
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C® auf HDMI Kabel mit Power Delivery Anschluss, PD 100W, 4K 60 Hz, 60 Hz, 2m

  • 4K Ultra HD: Razor sharp images at $3840 x 2160 pixels for high-quality displays.
  • Fluid 60 Hz: A frame rate of 60 Hz guarantees a clean video playback.100W
  • Power delivery: Charge your device during use at up to 100 W in parallel.
  • The 2.00 m long cable provides a stable signal transmission through copper inner conductor.
  • System support: Full support for mobile operating systems such as Android and iOS.

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

HDMI

Version

Cable

Connection type

USB-C®to HDMI-A + USB-C® PD

Connections

USB-C® plug

HDMI-A plug

USB-C® socket

Connector version

straight

Cable length

2.00 m

Factory colour

Black

Cable features

incl. charger jack

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

21

Shielding

Braid shielding

Cable type

Data cable

Charger lead

Monitor cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558065 Renkforce USB-C® / HDMI Cable USB-C® plug, HDMI-A plug, USB-C® socket 2.00 m Black RF-7116130 incl. charger jack, 4K UHD

Description

This Renkforce cable enables high-quality video transmission from USB-C® to HDMI-A and also offers a powerful charging function for the source device. It is the ideal solution for simply connecting laptops or mobile devices with a larger display.

Brilliant 4K resolution
The cable supports UHD resolutions of up to $3840 \times 2160$ pixels at 60 Hz for a smooth and sharp image playback.

Integrated charging function
Thanks to Power delivery (PD) with up to 100 W, the connected device can be charged at full speed in parallel during use.

High quality signal transmission
The braid shielding and the copper inner conductor ensure a stable, bi-directional signal transmission over a length of 2.00 m.

This text is machine translated.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)