• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 1.00 m Black SuperSoft sheath RF-4080795

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 micro A to micro B cable

  • Film and braid-shielding
  • AWG 28
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • A simple black and white logo shows two intertwined lines forming a loop above the text 'SuperSoft'.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

1.00 m

Shielding

none

Cable features

SuperSoft sheath

30/26

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360265 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 1.00 m Black SuperSoft sheath RF-4080795

Description

More and more mobile devices are fitted with USB micro-connectors. This cable connects the micro A and micro B variant.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)