• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Black Duplex use connector, gold plated connectors RF-4078644

1/9
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Cable length
1.80 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

772 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 A/B connection cable 1.8 m with reversible plug cable never again incorrectly plugged in

  • Symmetrical USB type A connector - fits both ways
  • Optimally suitable for printers and external hard disks
  • Gold-plated plug contacts for better conductivity
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • The plug can be used on either side, as indicated by the blue arrow.

Technical specifications

  • USB-A-plug can be used on both sides
Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

1.80 m

Shielding

Braid shielding/shielding film

Cable features

Duplex use connector

gold plated connectors

28

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359548 Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Black Duplex use connector, gold plated connectors RF-4078644

Description

Fiddling with Plugs Is a Thing of the Past Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. This connector is symmetrical. Means it can't be plugged in wrongly. The cable is ideal for devices with B-connection. Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Core Cross-section MattersLarger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.Noise Supression ShieldingRenkforce USB cables are multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

This text is machine translated.

Features

  • Twisted-pair structure - no noise levels from the outside is possible

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)