• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 1.50 m Black Duplex use connector RF-4758090

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

680 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® 2.0 fast charging cable 1.5 m

  • Speeds up charging of smartphones and mobile devices
  • Up to 2.4 A charging current, depending on USB port and device type
  • LED battery status indicator
  • Symmetrical USB type A plug - fits both ways
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The plug can be used on either side, as indicated by the blue arrow.
  • A symbol shows a cable with the inscription 'Simply shielded'.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

1.50 m

Shielding

Braid shielding

Cable features

Duplex use connector

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

12 W @ 5 V / 2.4 A

Connection type

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586030 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 1.50 m Black Duplex use connector RF-4758090

Description

Replace slow standard cables with this fast charge cable. This cable increases the charging current of both, USB power supply units and PC ports to up to 2.4 A. Depending on USB port and the type of the device you want to charge, you'll get up to 2.4 A charging current instead of the usual 0.5 A. This significantly reduces the charging time of your smartphone or tablet PC.

LED status indicator
The color LED on the USB-C® connector lets you know immediately whether your smartphone or tablet is still being charged. Depending on the charging process, the charging process is indicated by red/blue status LED. As soon as the device is fully charged, the LED turns green.

Data Transfer
The USB-C cable also enables data transfer between your laptop and a camera, sat navs, smartphone, other typoes of mobile devices and MP3 players.

Fiddling with Plugs Is a Thing of the Past
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. This connector is symmetrical. Means it can't be plugged in wrongly.

Noise Supression Shielding
Renkforce fast charge cables come with a single-layer shield. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

This text is machine translated.

Features

  • Battery Charging (BC) Specification 1.2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)