• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-C® plug 0.15 m Yellow Keyring, Bottle opener RF-6721082

1/6
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce portable keyring cable, USB-C® to USB-C®, yellow, 15 cm

  • Portable design
  • Keyring with cable and bottle opener

Technical specifications

  • Portable keyring
  • bottle opener
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Yellow

Cable length

0.15 m

Signal flow

Bidirectional (A↔B)

Shielding

none

Cable features

Keyring

Bottle opener

23

Cable design

Flat

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360541 Renkforce USB cable USB 2.0 USB-C® plug 0.15 m Yellow Keyring, Bottle opener RF-6721082

Description

Features

  • USB-C® to USB-C® cable, USB 2.0, 20V/3A
  • Material: PVC Cable, inner conductor material + Aluminium alloy
  • Cable with key ring and bottle opener

Scope of delivery

  • unit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)