Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Renkforce USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1.00 m
- USB Lightning charging cable offers high-speed data transmission of up to 480Mbit/s
- - Ensures optimal and fast synchronization, data transfer and charging.
- - The connection cable with Lightning connector charges all iOS devices such as Apple iPhone, iPad, iPod or AirPodmodels.
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
White (frosted)
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
none
23
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
480 MBit/s
- Max. power
10 W @ 5 V / 2.0 A
- Connection type
USB-C®
Apple Lightning
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2862039 Renkforce USB cable USB 2.0 USB-C® plug, Apple Lightning plug 1.00 m White (frosted) RF-5724078
Description
Features
- Supports high-speed charging/ data transfer
- Plug & play
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)