
Highlights & Details
Renkforce USB cable
- Magnetic design
- High-density braided cable
- Excess cable coils up to prevent tangling
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-C® plug
USB-A plug
- Factory colour
White
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding
- Cable features
incl. magnetic winder
Fabric sleeve
30
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
USB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3218961 Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 1.00 m White incl. magnetic winder, Fabric sleeve RF-6437922
Description
This text is machine translated.
Features
- 60W 20V, 3A USB 2.0 480 Mbps transmission rate
- Fast charging coiling design with integrated magnet
- Durable
- ABS shell + braiding jacket
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















