• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 2.00 m Black incl. anti-bacterial surface RF-4695144

1/5
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-A
Connections
USB-C® plug
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C male to USB-A male cable, 2 m

  • With antimicrobial protection to prevent the growth of harmful bacteria and build-up of germs
  • For easy charging or syncing of a smartphone, tablet or other device with USB-C port
  • Reversible design allows the Type-C connector to be inserted in any orientation
  • Up to 480 Mbps data transfer speed

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-A

Connections

USB-C® plug

USB-A plug

Factory colour

Black

Cable length

2.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

incl. anti-bacterial surface

30

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB 2.0

Cable type

USB cable

No. of A connectors

1 x

No. of B connections

1 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2347572 Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 2.00 m Black incl. anti-bacterial surface RF-4695144

User & Safety Instructions

User & Safety Instructions 2347572 Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 2.00 m Black incl. anti-bacterial surface RF-4695144

Description

For easy charging or synchronizing of smartphones, tablets or other devices with USB-C™ connections

This text is machine translated.

Scope of delivery

  • USB-C male to USB-A male cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)