• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 1.80 m Blue gold plated connectors RF-4369449

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
Cable length
1.80 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

416 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.0 connection cable A/A 2 m blue

  • Transfer speed of up to 5 GBit/s
  • Ideal for copying large quantities of data
  • Up to 10x faster than USB 2.0
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Factory colour

Blue

Cable length

1.80 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

28/24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen connector A (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456483 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-A plug 1.80 m Blue gold plated connectors RF-4369449

Description

The new USB 3.0 standard makes it possible. Copy large amounts of data at blistering speeds.

Hints

In order to be able to use the super speed mode, a corresponding USB 3.0 controller card and the suitable terminal are needed (forexample USB 3.0 hard disc)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)