• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-B plug 1.80 m Black Common shield RF-5720408

1/3
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-C® to USB-B
Connections
USB-C® plug
USB-B plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-B plug 5 GBit/s

  • USB-C® connector can be used on both sides
  • Supports up to 3A power supply
  • For super-fast syncing and loading

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-C® to USB-B

Connections

USB-C® plug

USB-B plug

Factory colour

Black

Cable length

1.80 m

Signal flow

Bidirectional (A↔B)

Shielding

Shielding film

Cable features

Common shield

32

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860204 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-B plug 1.80 m Black Common shield RF-5720408

Description

For connecting external devices with a USB-B connection, such as a printer to a USB host (e.g. PC or laptop) with a USB-C connection. Transmission speeds of up to 5 Gbit/s (superspeed)

This text is machine translated.

Features

  • For connecting external USB devices (with Type-C® socket, e.g. PC, tablet or smartphone) to USB host (e.g. PC or laptop). Data transfer rate of up to 10 Gbit/s (Superspeed+).

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)