• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-C® socket 0.50 m Black screwable, highly flexible RF-3415026

1/3
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® socket
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.1 (Gen 2) extension cable 0.50 m

  • No accidentally pulling out - including mounting option
  • Extends a USB-C™ cable for additional 0.50 m
  • Enables data transfer rates up to 10 GBit/s

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® socket

Factory colour

Black

Cable length

0.50 m

Shielding

none

Cable features

screwable

highly flexible

30

Cable design

Flat

Connector version

straight

Copper

Transfer rate (max.)

10 GBit/s

Max. power

15 W @ 5 V / 3 A

Connection type

USB 3.2 Gen 1 (USB 3.0)

Type A

USB-C® plug

Type B

USB-C® socket

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 2nd Gen (USB 3.1 2nd Gen)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1707513 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-C® socket 0.50 m Black screwable, highly flexible RF-3415026

Conformity certificate

Conformity certificate 1707513 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-C® socket 0.50 m Black screwable, highly flexible RF-3415026

Description

USB-mounting cable with attachment possibility - thanks to the possibility of fixing the cable with the help of screws, the cable is securely connected and cannot be pulled out accidentally. ideal for applications requiring high availability.Equips your industrial devices with a USB socket The socket of the mounting cable (USB-C™ female) can be screwed on with two screws. By using mounting cables, a USB socket is implemented. On the other side of the cable there is a plug from the USB-C™.SuperSpeed USB 10Gbps (USB 3.1 Gen 2) Speed up your data now and connect hard disks or burners via USB 3.1 to your computer. Transfer large amounts of data such as HD movies and photos in seconds at speeds of up to 10 GB/s, twice as fast as USB 3.0. Compared to USB 2.0, this provides 20 times the data transfer rate. Backward compatible with USB 3.0 and USB 2.0 Of course, the USB 3.1 cable is also backward compatible with previous USB specifications. The maximum transfers of the respective specification are achieved here.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)