• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB charging cable USB 2.0 USB-C® plug, USB-C® plug 0.50 m Black TPE coating RF-5251916

1/4
Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce USB-CABLE 240W USB 2.0 USB-C

  • Cabled two-wire cableDouble shielded OD 4.5mmTPE-sheath Type C connector with one-piece designPIN gold-plated casing nickel-coatedPVC injection-moldedWith E-Marker-Chip EPR 240W max.

Technical specifications

  • Operating temperature 0 ~45 C°Storage temperature: -20 ~ 70 C°
Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

TPE coating

30+23

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625958 Renkforce USB charging cable USB 2.0 USB-C® plug, USB-C® plug 0.50 m Black TPE coating RF-5251916

Description

For data transfer and charging for laptop, mobile phone, tablet, hub, USB-C devices.Supports Power delivery 3.1 with a charging power of up to 240W (48V/5A) and is backward compatible with Power delivery 3.0. Apart from the charging function the 240 W USB-C cable also supports data transfer with a speed of up to 480 Mbps. The 240W USB-C to USB-C cable has a built-in E-marker chip, which allows the automatic adjustment of voltage and current to the connected devices, thereby avoiding over-voltage and overcurrent.

This text is machine translated.

Features

  • Current strength:5A max. Voltage: 20-48V DC EPR 240W max. Data transfer 480MbpsAWG 30 + 23

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.