
Highlights & Details
Renkforce USB-CABLE 240 W USB 2.0 USB-C®
- Professional USB 2.0 USB-C® male to
- male cable for high-performance
- commercial AV and IT applications
- Supports data transfer speeds up to 480 Mbit/s
- Gold-plated pins with nickel-plated shell
- Double shielded
- USB 2.0, 480 Mbit/s
- Reversible USB-C® connector on input
Technical specifications
- Max. power 240W@48V/5A max
- Product type
USB charging cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
- Cable features
TPE coating
30+23
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
480 MBit/s
- Max. power
240 W @ 48V / 5A
- Connection type
USB-C®
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625959 Renkforce USB charging cable USB 2.0 USB-C® plug, USB-C® plug 1.00 m Black TPE coating RF-5251918
Description
Supports Power delivery 3.1 with a charging power of up to 240 W (48V/5A) and is backward compatible with Power delivery 3.0. The cable not only supports charging but also data transfer at a speed of up to 480 Mbit/s and has a built-in E-marker chip. This enables the automatic adjustment of voltage and current to the connected devices and thus avoids over-voltage and overcurrent.
This text is machine translated.
Features
- 240 W EPR (extended power range)
- charging via a single cable
- USB 2.0 data speeds of up to 480 Mbps
- AWG 30 + 20
Scope of delivery
- USB 2.0 Hi-Speed charging cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















