• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 0.50 m Black RF-4212492 incl. ferrite core VGA cable

Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SVGA monitor cable with EMI filter

  • High-quality shielding for low-loss signal transmission
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • 'Ferrite Core Ferrit-Kern' is shown beneath a schematic representation of a ferrite core.

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

straight

Cable version

SVGA

Video resolution

800 x 600 Pixel

Cable length

0.50 m

Factory colour

Black

Cable features

incl. ferrite core

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Documents & Downloads

Datasheet

Datasheet 1404164 Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 0.50 m Black RF-4212492 incl. ferrite core VGA cable

User & Safety Instructions

User & Safety Instructions 1404164 Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 0.50 m Black RF-4212492 incl. ferrite core VGA cable

Description

With the coaxial, foil and braided shielding, this cable is especially well protected against external interferences. The copper content is 100%. For an optimal image on the monitor replace cheap monitor cables with this quality cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.46€ 62.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)