• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 10.00 m Black RF-4212507 incl. ferrite core VGA cable

Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SVGA monitor cable with ferrite core

  • High-quality shielding for low-loss signal transmission
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • 'Ferrite Core Ferrit-Kern' is shown beneath a schematic representation of a ferrite core.

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

straight

Cable version

SVGA

Video resolution

800 x 600 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

incl. ferrite core

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1404169 Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 10.00 m Black RF-4212507 incl. ferrite core VGA cable

User & Safety Instructions

User & Safety Instructions 1404169 Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 10.00 m Black RF-4212507 incl. ferrite core VGA cable

Description

This cable is protected with the Coax, foils and network shielding particularly high protection against external interference The Copper content is 100%. For an optimal image on the monitor replace cheap monitor cable with this quality cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)