• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 210 30005 210 30005 Dental chisel 32 mm Total length 300 mm SDS-Max 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting width 32 mm
Product type

Dental chisel

Chisel width

32 mm

Total length

300 mm

Tool holder

SDS-Max

(Ø)

18 mm

Weight

550 g

Content

1 pc(s)

Length

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813854 Rennsteig Werkzeuge 210 30005 210 30005 Dental chisel 32 mm Total length 300 mm SDS-Max 1 pc(s)

Description

Tooth iron SDS max 300 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)