• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 212 14020 212 14020 Chisel 30 mm Total length 140 mm SDS-Plus 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chisel

Chisel width

30 mm

Total length

140 mm

Tool holder

SDS-Plus

Content

1 pc(s)

Length

140 mm

Width

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396828 Rennsteig Werkzeuge 212 14020 212 14020 Chisel 30 mm Total length 140 mm SDS-Plus 1 pc(s)

Description

More power and precision. High-performance tool steel, fully hardened. Chisel can be reground.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)