• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 470 002 3 Screw extractor M6 - M8

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tip dia. 2.20 mm
  • Shaft diameter of 5.0 mm.
Product type

Screw extractor

Thread size

M6 - M8

Material

Chromium vanadium steel

Length

57 mm

(Ø)

3.0 mm

Weight

8 g

Thread type

M6-M8

UKCA

not relevant

Description

Screw extractor size 2, for removing broken screws and threaded bolts without damaging the threads, chromium-vanadium steel, hardened, burnished, M6-M8

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)