• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 470 003 3 Screw extractor M8 - M11

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Tip dia. 3.30 mm
  • Shaft diameter of 6.5 mm.
Product type

Screw extractor

Thread size

M8 - M11

Material

Chromium vanadium steel

Length

64 mm

(Ø)

4.5 mm

Weight

14 g

Thread type

M8-M11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815872 Rennsteig Werkzeuge 470 003 3 Screw extractor M8 - M11

Description

Screw extractor size 3, for removing broken screws and threaded bolts without damaging the threads, chromium-vanadium steel, hardened, burnished, M8-M11

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)