• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 470 006 3 Screw extractor M18 - M24

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Tip dia. 9.50 mm
  • Shaft diameter 15 mm
Product type

Screw extractor

Thread size

M18 - M24

Material

Chromium vanadium steel

Length

85 mm

(Ø)

11.0 mm

Weight

96 g

Thread type

M18-M24

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815875 Rennsteig Werkzeuge 470 006 3 Screw extractor M18 - M24

Description

Screw extractor size 6, for removing broken screws and threaded bolts without damaging the threads, chromium-vanadium steel, hardened, burnished, M18-M24

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)