• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 470 007 3 Screw extractor M24 - M33

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Tip diameter 12.70 mm
  • Shaft dia. 19.0 mm
Product type

Screw extractor

Thread size

M24 - M33

Material

Chromium vanadium steel

Length

92 mm

(Ø)

13.5 mm

Weight

165 g

Thread type

M24-M33

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815876 Rennsteig Werkzeuge 470 007 3 Screw extractor M24 - M33

Description

Screw extractor size 7, for removing broken screws and threaded bolts without damaging the threads, chromium-vanadium steel, hardened, burnished, M24-M33

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)