• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 471 004 3 Screw extractor M12 - M16

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Boring dia.: 12.7 mm
Product type

Screw extractor

Thread size

M12 - M16

Material

Chromium vanadium steel

Length

300 mm

Spanner size

15.9 mm

Weight

57 g

Type

Size 4

Thread type

M12 - M16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811523 Rennsteig Werkzeuge 471 004 3 Screw extractor M12 - M16

Description

For removing broken screws or bolts without damaging the thread from the threaded holes. For left- or right-hand thread can be used. For a secure and solid fit the extractor into the drill hole. With grain point. Non-slip-edged contact in the solving screw or the threaded bolts. Material: CrV steel, hardened. Surface: bronzed, cutting surface polished.

Features

  • For without damaging the broken screws or bolts or thread
  • For right or left hand thread can be used for a secure and solid fit the extractor stamped into the drill hole
  • With grain point
  • Non-slip-edged contact in the solving screw or the threaded bolts
  • Material: CrV steel, hardened
  • Surface: bronzed, cutting surface polished.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)