• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 471 900 3 Screw extractor set M5 - M20

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Screw extractor set

Thread size

M5 - M20

Material

Chromium vanadium steel

Weight

233 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812139 Rennsteig Werkzeuge 471 900 3 Screw extractor set M5 - M20

Description

Screw extractor 2-schneidig set, 5-piece, for removing broken screws and threaded bolts without damaging the threads, for right and left-handed thread, for a secure and solid fit, the ausdrher beaten into the drill hole, with Kornersp

Features

  • For without damaging the broken screws or bolts or thread
  • For right or left hand thread can be used for a secure and solid fit the extractor stamped into the drill hole
  • With grain point
  • Non-slip-edged contact in the solving screw or the threaded bolts
  • Material: CrV steel, hardened
  • Surface: bronzed, cutting surface polished.

Scope of delivery

  • Size 1 - 5 (Drilling Ø 3.2 - 15.9 mm, screw size M5 - M20)
  • Plastic bag.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)