• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver 150 x 14 x 10 mm 451 010 0

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 10 mm x 150 mm

Length

150 mm

Weight

150 g

Content

1 pc(s)

(Ø)

10 mm

Shank diameter

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815791 Rennsteig Werkzeuge Cotter pin driver 150 x 14 x 10 mm 451 010 0

Description

Cotter pin driver 150 x 14 x 10 mm without hand guard, 8-square, polished, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)