• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver hand protection 225 x 14 x 8 mm 451 308 0

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 8 mm x 60 mm

Length

225 mm

Weight

275 g

Content

1 pc(s)

Height

60 mm

(Ø)

8 mm

Shank Ø

14 mm

Tip diameter

8 mm

Total length

230 mm

Size

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815808 Rennsteig Werkzeuge Cotter pin driver hand protection 225 x 14 x 8 mm 451 308 0

Description

Cotter pin driver hand protection 225 x 14 x 8 mm, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)