• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver hand protection 290 x 18 x 16 mm 451 316 0

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 16 mm x 56 mm

Length

290 mm

Weight

590 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Height

56 mm

(Ø)

16 mm

Shank Ø

18 mm

Tip diameter

16 mm

Features

incl. guard

Size

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815818 Rennsteig Werkzeuge Cotter pin driver hand protection 290 x 18 x 16 mm 451 316 0

Description

Cotter pin driver hand protection 290 x 18 x 16 mm, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)