• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver m. Sleeve 2.4mm 457 024 5

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Mat. Diameter: 8 mm
Dim

(Ø x L) 2.4 mm x 92 mm

Length

92 mm

Weight

25 g

Content

1 pc(s)

Material properties

tempered

(Ø)

2.4 mm

Shank Ø

8 mm

Tip diameter

2.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815844 Rennsteig Werkzeuge Cotter pin driver m. Sleeve 2.4mm 457 024 5

Description

Cotter pin driver m. Sleeve 2.4mm, high-quality chromium-vanadium steel, version: zinc-chromated, Guide Sleeve kordiert, driver pin-hardened

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)