• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver set XXL in case. 425 154 0

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Weight

2520 g

Content

1 Set

Material properties

quenched and tempered

Features

incl. guard

Material (details)

Chromium-vanadium steel.

UKCA

yes

Description

Chromium-vanadium steel continuously hardened. End of work polished. Creates painted including hand protection. The large Cotter pin driver for use in engineering, for construction machines and many other applications.

Scope of delivery

  • Ø 8/10/12/14/16 mm.

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)