• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Flat chisel 500 mm 310 500 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flat chisel

Chisel width

30 mm

Dim

(L x W) 500 mm x 26 mm

Length

500 mm

Content

1 pc(s)

Width

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901365 Rennsteig Werkzeuge Flat chisel 500 mm 310 500 0

Description

Flat chisel 500mm without hand protection, flat oval 26x13mm, cutting width 30mm, chipping or mushroom head is avoided by special safety hammer head, by special manufacturing process micro-cracks are prevented, very long life, special tool steel is forged, hardened and painted, cutting edge machined, blade polished, completely hardened chisel transmits the impact force directly, regrinding possible on entire length, Better than specified by DIN requirements, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.