• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Flat chisel 6kt19/16.8x40/Ausp. 360mm 215 36000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flat chisel

Chisel width

25 mm

Length

360 mm

Content

1 pc(s)

Shank Ø

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901323 Rennsteig Werkzeuge Flat chisel 6kt19/16.8x40/Ausp. 360mm 215 36000

Description

Chisel for electric hammers, flat chisel, length 360 mm, cutting width 25 mm, holder 6-edge 19 mm, 16.8x40, high-quality fully tempered tool steel for a long service life, through design and cutting geometry high removal rate, finishing like grinding and forging possible, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.