• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Flat chisel 6kt32x152/Bund46 400mm 244 40000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flat chisel

Chisel width

35 mm

Length

400 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901330 Rennsteig Werkzeuge Flat chisel 6kt32x152/Bund46 400mm 244 40000

Description

Chisel for compressed air hammers, flat chisel, length 400 mm, cutting width 35 mm, holder 6-edge 32x152 mm / collar 46 mm, high-quality fully tempered tool steel for a long service life, through design and cutting geometry high removal rate, finishing like grinding and forging possible, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.