• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Mounting punch 200 x 20 x 9 mm 448 004 0

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 130 mm
Dim

(Ø x H) 9 mm x 15 mm

Length

200 mm

Weight

342 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Height

15 mm

(Ø)

9 mm

Shank Ø

20 mm

Tip diameter

9 mm

Shank diameter

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815383 Rennsteig Werkzeuge Mounting punch 200 x 20 x 9 mm 448 004 0

Description

Mounting punch 200 x 20 x 9 mm, 8-square, polished, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)