• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Mounting punch 250 x 24 x 11 mm 448 006 0

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 155 mm
Dim

(Ø x H) 11 mm x 24 mm

Length

250 mm

Weight

628 g

Content

1 pc(s)

Material properties

tempered

Width

24 mm

Height

24 mm

(Ø)

11 mm

Shank Ø

24 mm

Tip diameter

11 mm

Shank diameter

24 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815387 Rennsteig Werkzeuge Mounting punch 250 x 24 x 11 mm 448 006 0

Description

Mounting punch 250 x 24 x 11 mm, 8-square, polished, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)