• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Mounting punch 315 x 30 x 14 mm 448 008 0

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 190mm
Dim

(Ø x H) 14 mm x 30 mm

Length

315 mm

Weight

1256 g

Content

1 pc(s)

Blade length

190 mm

Material properties

tempered

Width

30 mm

Height

30 mm

(Ø)

14 mm

Shank Ø

30 mm

Tip diameter

14 mm

Shank diameter

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815392 Rennsteig Werkzeuge Mounting punch 315 x 30 x 14 mm 448 008 0

Description

Mounting punch 315 x 30 x 14 mm, 8-square, polished, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)